Print Page
Image is for illustrative purposes only. Please refer to product description.
9,630 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.726 |
10+ | $0.472 |
25+ | $0.424 |
50+ | $0.374 |
100+ | $0.326 |
250+ | $0.294 |
500+ | $0.263 |
1000+ | $0.243 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.63
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPBHV9115T-QVL
Newark Part No.25AK1110
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo150V
Collector Emitter Voltage Max150V
DC Collector Current1A
Continuous Collector Current1A
Power Dissipation Pd300mW
Power Dissipation300mW
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency115MHz
DC Current Gain hFE Min220hFE
DC Current Gain hFE220hFE
Operating Temperature Max150°C
Product Range-
Qualification-
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
150V
Continuous Collector Current
1A
Power Dissipation
300mW
Transistor Mounting
Surface Mount
Transition Frequency
115MHz
DC Current Gain hFE
220hFE
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Collector Emitter Voltage V(br)ceo
150V
DC Collector Current
1A
Power Dissipation Pd
300mW
Transistor Case Style
SOT-23
No. of Pins
3Pins
DC Current Gain hFE Min
220hFE
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability