Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPBHV9215Z,115
Newark Part No.
Re-Reel84R0187
Cut Tape84R0187
Your Part Number
1 In Stock
170 more incoming. You can reserve stock now
Same day shipping
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.970 | $1.97 |
| Total Price | $1.97 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.970 |
| 10+ | $1.420 |
| 25+ | $1.240 |
| 50+ | $1.060 |
| 100+ | $0.941 |
| 250+ | $0.864 |
| 500+ | $0.787 |
| 1000+ | $0.712 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPBHV9215Z,115
Newark Part No.
Re-Reel84R0187
Cut Tape84R0187
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo150V
Collector Emitter Voltage Max150V
Continuous Collector Current2A
DC Collector Current2A
Power Dissipation Pd730mW
Power Dissipation730mW
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
No. of Pins4Pins
Transition Frequency35MHz
DC Current Gain hFE Min180hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PBHV9215Z is a 2A PNP breakthrough-in small signal (BISS) Transistor in a medium power surface-mount plastic package with increased heat-sink.
- High voltage
- Low collector-emitter saturation voltage VCEsat
- High collector current capability IC and ICM
- High collector current gain (hFE) at high IC
- AEC-Q101 qualified
- NPN complement is PBHV8215Z
- V9215Z Marking code
Applications
Industrial, Lighting, Automotive, Motor Drive & Control, Power Management
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
150V
DC Collector Current
2A
Power Dissipation
730mW
Transistor Mounting
Surface Mount
Transition Frequency
35MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage V(br)ceo
150V
Continuous Collector Current
2A
Power Dissipation Pd
730mW
Transistor Case Style
SOT-223
No. of Pins
4Pins
DC Current Gain hFE Min
180hFE
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
