Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Quantity | Price |
---|---|
3000+ | $0.215 |
6000+ | $0.209 |
12000+ | $0.201 |
18000+ | $0.193 |
30000+ | $0.186 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$645.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPBSS4032PT,215
Newark Part No.93X4520
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo30V
Collector Emitter Voltage Max30V
DC Collector Current2.4A
Continuous Collector Current2.4A
Power Dissipation390mW
Power Dissipation Pd390mW
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
DC Current Gain hFE320hFE
No. of Pins3Pins
Transition Frequency160MHz
DC Current Gain hFE Min320hFE
Operating Temperature Max150°C
Product Range-
Qualification-
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
30V
Continuous Collector Current
2.4A
Power Dissipation Pd
390mW
Transistor Mounting
Surface Mount
No. of Pins
3Pins
DC Current Gain hFE Min
320hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
30V
DC Collector Current
2.4A
Power Dissipation
390mW
Transistor Case Style
SOT-23
DC Current Gain hFE
320hFE
Transition Frequency
160MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for PBSS4032PT,215
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability