Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.718 |
| 10+ | $0.459 |
| 25+ | $0.407 |
| 50+ | $0.356 |
| 100+ | $0.304 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPBSS5350X,115
Newark Part No.08AK6662
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo50V
Collector Emitter Voltage Max50V
DC Collector Current3A
Continuous Collector Current3A
Power Dissipation550mW
Power Dissipation Pd550mW
Transistor Case StyleTO-243
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency100MHz
DC Current Gain hFE200hFE
DC Current Gain hFE Min200hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
50V
Continuous Collector Current
3A
Power Dissipation Pd
550mW
Transistor Mounting
Surface Mount
Transition Frequency
100MHz
DC Current Gain hFE Min
200hFE
Product Range
-
MSL
-
Collector Emitter Voltage V(br)ceo
50V
DC Collector Current
3A
Power Dissipation
550mW
Transistor Case Style
TO-243
No. of Pins
3Pins
DC Current Gain hFE
200hFE
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for PBSS5350X,115
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability