Print Page
200 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.232 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.23
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPH2520U,115
Newark Part No.74AH1104
Product RangeTrenchMOS
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id100A
Drain Source On State Resistance2100µohm
On Resistance Rds(on)0.0021ohm
Transistor Case StyleLFPAK56
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max700mV
Power Dissipation62.5W
Power Dissipation Pd62.5W
No. of Pins4Pins
Operating Temperature Max150°C
Product RangeTrenchMOS
Qualification-
SVHCLead
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
20V
Drain Source On State Resistance
2100µohm
Transistor Case Style
LFPAK56
Rds(on) Test Voltage
4.5V
Power Dissipation
62.5W
No. of Pins
4Pins
Product Range
TrenchMOS
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
100A
On Resistance Rds(on)
0.0021ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
700mV
Power Dissipation Pd
62.5W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate