Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.230 |
| 10+ | $1.400 |
| 25+ | $1.240 |
| 50+ | $1.090 |
| 100+ | $0.919 |
| 250+ | $0.817 |
| 500+ | $0.713 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPHPT60415NYX
Newark Part No.68Y7788
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo40V
Collector Emitter Voltage Max40V
Continuous Collector Current15A
Power Dissipation1.5W
Power Dissipation Pd1.5W
Transistor Case StyleSOT-669
DC Collector Current15A
Transistor MountingSurface Mount
DC Current Gain hFE50hFE
No. of Pins4Pins
Transition Frequency105MHz
DC Current Gain hFE Min50hFE
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
40V
Power Dissipation
1.5W
Transistor Case Style
SOT-669
Transistor Mounting
Surface Mount
No. of Pins
4Pins
DC Current Gain hFE Min
50hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
40V
Continuous Collector Current
15A
Power Dissipation Pd
1.5W
DC Collector Current
15A
DC Current Gain hFE
50hFE
Transition Frequency
105MHz
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
