Print Page
Image is for illustrative purposes only. Please refer to product description.
1,185 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.848 |
10+ | $0.527 |
25+ | $0.465 |
50+ | $0.403 |
100+ | $0.341 |
250+ | $0.301 |
500+ | $0.261 |
1000+ | $0.222 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$4.24
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPHPT60603NYX
Newark Part No.52X6202
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max60V
Collector Emitter Voltage V(br)ceo60V
Continuous Collector Current3A
Power Dissipation Pd25W
Power Dissipation25W
Transistor Case StyleSOT-669
DC Collector Current3A
DC Current Gain hFE50hFE
Transistor MountingSurface Mount
No. of Pins5Pins
Transition Frequency140MHz
DC Current Gain hFE Min50hFE
Operating Temperature Max175°C
Product Range-
Qualification-
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
60V
Power Dissipation Pd
25W
Transistor Case Style
SOT-669
DC Current Gain hFE
50hFE
No. of Pins
5Pins
DC Current Gain hFE Min
50hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
60V
Continuous Collector Current
3A
Power Dissipation
25W
DC Collector Current
3A
Transistor Mounting
Surface Mount
Transition Frequency
140MHz
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability