Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
1+ | $0.530 |
10+ | $0.456 |
25+ | $0.427 |
50+ | $0.371 |
100+ | $0.316 |
250+ | $0.282 |
500+ | $0.247 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.53
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPHPT60606PYX
Newark Part No.68Y7791
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo60V
Collector Emitter Voltage Max60V
Continuous Collector Current6A
DC Collector Current6A
Power Dissipation Pd1.35W
Power Dissipation1.35W
Transistor Case StyleSOT-669
Transistor MountingSurface Mount
DC Current Gain hFE20hFE
No. of Pins4Pins
Transition Frequency110MHz
DC Current Gain hFE Min20hFE
Operating Temperature Max175°C
Product Range-
Qualification-
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
60V
DC Collector Current
6A
Power Dissipation
1.35W
Transistor Mounting
Surface Mount
No. of Pins
4Pins
DC Current Gain hFE Min
20hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
60V
Continuous Collector Current
6A
Power Dissipation Pd
1.35W
Transistor Case Style
SOT-669
DC Current Gain hFE
20hFE
Transition Frequency
110MHz
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability