Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
1+ | $1.110 |
10+ | $0.686 |
25+ | $0.607 |
50+ | $0.528 |
100+ | $0.449 |
250+ | $0.398 |
500+ | $0.346 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.11
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPHPT61006PYX
Newark Part No.68Y7800
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max100V
Collector Emitter Voltage V(br)ceo100V
DC Collector Current6A
Continuous Collector Current6A
Power Dissipation1.3W
Power Dissipation Pd1.3W
Transistor Case StyleSOT-669
Transistor MountingSurface Mount
DC Current Gain hFE10hFE
No. of Pins4Pins
Transition Frequency116MHz
DC Current Gain hFE Min10hFE
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
100V
Continuous Collector Current
6A
Power Dissipation Pd
1.3W
Transistor Mounting
Surface Mount
No. of Pins
4Pins
DC Current Gain hFE Min
10hFE
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
Lead (21-Jan-2025)
Collector Emitter Voltage Max
100V
DC Collector Current
6A
Power Dissipation
1.3W
Transistor Case Style
SOT-669
DC Current Gain hFE
10hFE
Transition Frequency
116MHz
Operating Temperature Max
175°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability