Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.072 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$216.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMBT5550,215
Newark Part No.93X4620
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo140V
Collector Emitter Voltage Max140V
Continuous Collector Current300mA
Power Dissipation Pd250mW
Power Dissipation250mW
DC Collector Current300mA
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
DC Current Gain hFE20hFE
No. of Pins3Pins
Transition Frequency300MHz
DC Current Gain hFE Min20hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PMBT5550,215 is a NPN High Voltage Transistor housed in a surface-mount plastic package.
- Low current
- Low voltage
- PNP complement is PMBT5401
- 1F Marking code
Applications
Industrial, Communications & Networking, Power Management
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
140V
Power Dissipation Pd
250mW
DC Collector Current
300mA
Transistor Mounting
Surface Mount
No. of Pins
3Pins
DC Current Gain hFE Min
20hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
140V
Continuous Collector Current
300mA
Power Dissipation
250mW
Transistor Case Style
SOT-23
DC Current Gain hFE
20hFE
Transition Frequency
300MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for PMBT5550,215
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability