Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price | 
|---|---|
| 3000+ | $0.169 | 
| 6000+ | $0.165 | 
| 12000+ | $0.148 | 
| 18000+ | $0.145 | 
| 30000+ | $0.142 | 
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$507.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMBTA45,215
Newark Part No.93X4616
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo500V
Collector Emitter Voltage Max500V
Continuous Collector Current150mA
Power Dissipation Pd300mW
Power Dissipation300mW
DC Collector Current150mA
Transistor Case StyleSOT-23
DC Current Gain hFE50hFE
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency35MHz
DC Current Gain hFE Min50hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PMBTA45,215 is a 150mA NPN breakthrough-in small signal (BISS) Transistor in a small surface-mount plastic package.
- High voltage
 - Low collector-emitter saturation voltage VCEsat
 - High collector current capability IC and ICM
 - High collector current gain (hFE) at high IC
 - AEC-Q101 qualified
 - PNP complement is PBHV9050T
 - LK Marking code
 
Applications
Industrial, Lighting, Automotive, Motor Drive & Control, Signal Processing, Communications & Networking, Power Management
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
500V
Power Dissipation Pd
300mW
DC Collector Current
150mA
DC Current Gain hFE
50hFE
No. of Pins
3Pins
DC Current Gain hFE Min
50hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
500V
Continuous Collector Current
150mA
Power Dissipation
300mW
Transistor Case Style
SOT-23
Transistor Mounting
Surface Mount
Transition Frequency
35MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for PMBTA45,215
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability