Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part NoPMV164ENER
Newark Part No.26AK2758
Product RangeTrench Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $0.528 |
| 10+ | $0.329 |
| 25+ | $0.282 |
| 50+ | $0.233 |
| 100+ | $0.185 |
| 250+ | $0.175 |
| 500+ | $0.164 |
| 1000+ | $0.146 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMV164ENER
Newark Part No.26AK2758
Product RangeTrench Series
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id1.6A
On Resistance Rds(on)0.164ohm
Drain Source On State Resistance0.164ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.7V
Power Dissipation640mW
Power Dissipation Pd640mW
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeTrench Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
60V
On Resistance Rds(on)
0.164ohm
Transistor Case Style
SOT-23
Rds(on) Test Voltage
10V
Power Dissipation
640mW
No. of Pins
3Pins
Product Range
Trench Series
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
1.6A
Drain Source On State Resistance
0.164ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.7V
Power Dissipation Pd
640mW
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability