Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPMV32UP,215
Newark Part No.
Full Reel86AK7703
Re-Reel47T2356
Cut Tape47T2356
Your Part Number
46 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.290 | $6.45 |
| Total Price | $6.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.290 |
| 10+ | $0.798 |
| 25+ | $0.708 |
| 50+ | $0.617 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.249 |
| 6000+ | $0.237 |
| 12000+ | $0.226 |
| 18000+ | $0.213 |
| 30000+ | $0.197 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMV32UP,215
Newark Part No.
Full Reel86AK7703
Re-Reel47T2356
Cut Tape47T2356
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id4A
On Resistance Rds(on)0.032ohm
Drain Source On State Resistance0.036ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Power Dissipation Pd510mW
Gate Source Threshold Voltage Max700mV
Power Dissipation510mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PMV32UP is a P-channel enhancement-mode FET in a small surface-mount plastic package using Trench MOSFET technology. It is suitable for use in relay driver, high-speed line driver, High-side load-switch and switching circuit applications.
- 1.8V Drain-source ON-state resistance rated
- Very fast switching
- -55 to 150°C Junction temperature range
Applications
Power Management, Industrial
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
4A
Drain Source On State Resistance
0.036ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
510mW
Power Dissipation
510mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
20V
On Resistance Rds(on)
0.032ohm
Transistor Case Style
SOT-23
Rds(on) Test Voltage
4.5V
Gate Source Threshold Voltage Max
700mV
No. of Pins
3Pins
Product Range
-
MSL
-
Alternatives for PMV32UP,215
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
