Print Page
28 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.200 |
| 10+ | $1.200 |
| 25+ | $1.080 |
| 50+ | $0.948 |
| 100+ | $0.823 |
| 250+ | $0.763 |
| 500+ | $0.701 |
| 1000+ | $0.693 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPSMN6R5-25YLC,115
Newark Part No.74AH1204
Product RangeNextPower
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds25V
Continuous Drain Current Id64A
On Resistance Rds(on)0.0055ohm
Drain Source On State Resistance5500µohm
Transistor Case StyleLFPAK56
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.54V
Power Dissipation48W
Power Dissipation Pd48W
No. of Pins4Pins
Operating Temperature Max175°C
Product RangeNextPower
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
25V
On Resistance Rds(on)
0.0055ohm
Transistor Case Style
LFPAK56
Rds(on) Test Voltage
10V
Power Dissipation
48W
No. of Pins
4Pins
Product Range
NextPower
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
64A
Drain Source On State Resistance
5500µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.54V
Power Dissipation Pd
48W
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability