Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part NoPSMN9R8-30MLC,115
Newark Part No.05W5738
Your Part Number
Technical Datasheet
183 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.880 |
| 10+ | $1.160 |
| 100+ | $0.752 |
Price for:Each
Minimum: 1
Multiple: 1
$1.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPSMN9R8-30MLC,115
Newark Part No.05W5738
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id50A
On Resistance Rds(on)0.0085ohm
Drain Source On State Resistance8500µohm
Transistor Case StyleSOT-1210
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.64V
Power Dissipation Pd45W
Power Dissipation45W
No. of Pins4Pins
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
30V
On Resistance Rds(on)
0.0085ohm
Transistor Case Style
SOT-1210
Rds(on) Test Voltage
10V
Power Dissipation Pd
45W
No. of Pins
4Pins
Product Range
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
50A
Drain Source On State Resistance
8500µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.64V
Power Dissipation
45W
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability