Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part NoPXP015-30QLJ
Newark Part No.29AK4259
Product RangeTrench Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
1+ | $0.820 |
10+ | $0.586 |
25+ | $0.520 |
50+ | $0.455 |
100+ | $0.389 |
250+ | $0.346 |
500+ | $0.303 |
1000+ | $0.275 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$4.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPXP015-30QLJ
Newark Part No.29AK4259
Product RangeTrench Series
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id12.8A
Drain Source On State Resistance0.0136ohm
On Resistance Rds(on)0.0136ohm
Transistor Case StyleMLPAK33
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.6V
Power Dissipation Pd4.2W
Power Dissipation4.2W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeTrench Series
Qualification-
MSL-
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.0136ohm
Transistor Case Style
MLPAK33
Rds(on) Test Voltage
10V
Power Dissipation Pd
4.2W
No. of Pins
8Pins
Product Range
Trench Series
MSL
-
Transistor Polarity
P Channel
Continuous Drain Current Id
12.8A
On Resistance Rds(on)
0.0136ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.6V
Power Dissipation
4.2W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for PXP015-30QLJ
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability