Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
13 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.813 |
| 10+ | $0.515 |
| 25+ | $0.450 |
| 50+ | $0.387 |
| 100+ | $0.323 |
| 250+ | $0.298 |
| 500+ | $0.274 |
| 1000+ | $0.250 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPZTA44,115
Newark Part No.34R4710
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max400V
Collector Emitter Voltage V(br)ceo400V
Continuous Collector Current300mA
Power Dissipation1.35W
Power Dissipation Pd1.35W
DC Collector Current300mA
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
DC Current Gain hFE50hFE
No. of Pins3Pins
Transition Frequency20MHz
DC Current Gain hFE Min50hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
400V
Power Dissipation
1.35W
DC Collector Current
300mA
Transistor Mounting
Surface Mount
No. of Pins
3Pins
DC Current Gain hFE Min
50hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
400V
Continuous Collector Current
300mA
Power Dissipation Pd
1.35W
Transistor Case Style
SOT-223
DC Current Gain hFE
50hFE
Transition Frequency
20MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate