New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Modular Test Systems
                      4. GPIB, Serial & Ethernet Modules
                      Print Page

                      778041-01

                      GPIB Instrument Control Device, PC/104-GPIB, ISA, NI-488.2, 16 bit

                      NI / EMERSON 778041-01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No778041-01
                      Newark Part No.13AJ3722
                      Product RangePC/104-GPIB
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No778041-01
                      Newark Part No.13AJ3722
                      Product RangePC/104-GPIB
                      Technical Datasheet

                      Data Sheet

                      Product TypeGPIB Instrument Control Device
                      No. of Ports-
                      Data Rate-
                      Bus Connector TypeISA
                      Supported OSWindows, DOS
                      For Use With-
                      Product RangePC/104-GPIB
                      SVHCNo SVHC (08-Jul-2021)

                      Product Overview

                      The PC/104-GPIB is a plug-and-play IEEE 488 interface for industrial environments. The PC/104-GPIB performs the basic IEEE 488 Talker, Listener, and Controller functions required by the IEEE 488.2 standard. The PC/104-GPIB includes a license for the NI-488.2 driver software, which provides high performance and maximum reliability for connecting to third-party instruments using GPIB. The PC/104-GPIB is software- and register-compatible with the AT-GPIB/TNT.

                      Technical Specifications

                      Product Type

                      GPIB Instrument Control Device

                      Data Rate

                      -

                      Supported OS

                      Windows, DOS

                      Product Range

                      PC/104-GPIB

                      No. of Ports

                      -

                      Bus Connector Type

                      ISA

                      For Use With

                      -

                      SVHC

                      No SVHC (08-Jul-2021)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.