Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIC COMPONENTS
Manufacturer Part NoNPIS32LS1R0YTRF
Newark Part No.
Re-Reel41AH8936
Cut Tape41AH8936
Product RangeNPIS_LS Series
Your Part Number
1,950 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.089 | $0.09 |
| Total Price | $0.09 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.382 | $0.089 |
| 10+ | $0.334 | $0.089 |
| 25+ | $0.293 | $0.089 |
| 50+ | $0.245 | $0.089 |
| 100+ | $0.205 | $0.089 |
| 250+ | $0.173 | $0.089 |
| 500+ | $0.142 | $0.089 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIC COMPONENTS
Manufacturer Part NoNPIS32LS1R0YTRF
Newark Part No.
Re-Reel41AH8936
Cut Tape41AH8936
Product RangeNPIS_LS Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)2.2A
Inductor ConstructionSemishielded
Saturation Current (Isat)1.87A
Product RangeNPIS_LS Series
Power Inductor Case3mm x 3mm x 1.2mm
Inductor Case / Package-
DC Resistance Max0.04ohm
Inductance Tolerance± 30%
Product Length3mm
Product Width3mm
Product Height1.2mm
SVHCNo SVHC (25-Jun-2025)
Alternatives for NPIS32LS1R0YTRF
1 Product Found
Technical Specifications
Inductance
1µH
Inductor Construction
Semishielded
Product Range
NPIS_LS Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
3mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
2.2A
Saturation Current (Isat)
1.87A
Power Inductor Case
3mm x 3mm x 1.2mm
DC Resistance Max
0.04ohm
Product Length
3mm
Product Height
1.2mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
