New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. Capacitors
                      4. Polymer Capacitors
                      5. Aluminium Polymer Capacitors
                      Print Page

                      RPS1C271MCN1GS

                      Polymer Aluminium Electrolytic Capacitor, FP-Cap, 270 µF, 16 V, Radial Can - SMD, 0.014 ohm

                      NICHICON RPS1C271MCN1GS
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNICHICON
                      Manufacturer Part NoRPS1C271MCN1GS
                      Newark Part No.17W5864
                      Product RangeFPCAP RPS Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 18 week(s)
                      QuantityPrice
                      1+$2.800
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 500
                      Multiple: 500
                      $1,400.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNICHICON
                      Manufacturer Part NoRPS1C271MCN1GS
                      Newark Part No.17W5864
                      Product RangeFPCAP RPS Series
                      Technical Datasheet

                      Data Sheet

                      Capacitance270µF
                      Voltage(DC)16V
                      Capacitor Case / PackageRadial Can - SMD
                      ESR0.014ohm
                      Lifetime @ Temperature5000 hours @ 85°C
                      Capacitance Tolerance± 20%
                      Capacitor MountingSurface Mount
                      Capacitor TerminalsSolder
                      Ripple Current4.4A
                      Product Diameter8mm
                      Product Length-
                      Product Width-
                      Product Height11.7mm
                      Operating Temperature Min-55°C
                      Operating Temperature Max105°C
                      Product RangeFPCAP RPS Series
                      SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol

                      Technical Specifications

                      Capacitance

                      270µF

                      Capacitor Case / Package

                      Radial Can - SMD

                      Lifetime @ Temperature

                      5000 hours @ 85°C

                      Capacitor Mounting

                      Surface Mount

                      Ripple Current

                      4.4A

                      Product Length

                      -

                      Product Height

                      11.7mm

                      Operating Temperature Max

                      105°C

                      SVHC

                      6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol

                      Voltage(DC)

                      16V

                      ESR

                      0.014ohm

                      Capacitance Tolerance

                      ± 20%

                      Capacitor Terminals

                      Solder

                      Product Diameter

                      8mm

                      Product Width

                      -

                      Operating Temperature Min

                      -55°C

                      Product Range

                      FPCAP RPS Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.