Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHICON
Manufacturer Part NoUCS2C331MHD
Newark Part No.63K2134
Product RangeUCS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Quantity | Price |
---|---|
100+ | $2.260 |
500+ | $2.000 |
1000+ | $1.850 |
2500+ | $1.770 |
Price for:Each
Minimum: 150
Multiple: 50
$339.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUCS2C331MHD
Newark Part No.63K2134
Product RangeUCS Series
Technical Datasheet
Capacitance330µF
Voltage(DC)160V
Capacitor TerminalsPC Pin
Capacitance Tolerance± 20%
Capacitor Case / PackageRadial Leaded
PolarityPolar
Lead Spacing7.5mm
Product Diameter18mm
Product Length-
Lifetime @ Temperature1000 hours @ 105°C
Product Width-
ESR-
Product Height31.5mm
Product RangeUCS Series
Qualification-
Ripple Current3.13A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Technical Specifications
Capacitance
330µF
Capacitor Terminals
PC Pin
Capacitor Case / Package
Radial Leaded
Lead Spacing
7.5mm
Product Length
-
Product Width
-
Product Height
31.5mm
Qualification
-
Operating Temperature Min
-40°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
160V
Capacitance Tolerance
± 20%
Polarity
Polar
Product Diameter
18mm
Lifetime @ Temperature
1000 hours @ 105°C
ESR
-
Product Range
UCS Series
Ripple Current
3.13A
Operating Temperature Max
105°C
Technical Docs (1)
Alternatives for UCS2C331MHD
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate