Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHICON
Manufacturer Part NoUHE1C122MPD1TD
Newark Part No.65R1916
Product RangeUHE Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Quantity | Price |
---|---|
100+ | $0.567 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 500
$283.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUHE1C122MPD1TD
Newark Part No.65R1916
Product RangeUHE Series
Technical Datasheet
Capacitance1200µF
Voltage(DC)16V
Capacitor TerminalsPC Pin
Capacitance Tolerance± 20%
Capacitor Case / PackageRadial Leaded
PolarityPolar
Lead Spacing5mm
Product Diameter10mm
Product Length-
Product Width-
Lifetime @ Temperature1000 hours @ 85°C
Product Height25mm
Product RangeUHE Series
ESR0.17ohm
Qualification-
Ripple Current1.65A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Technical Specifications
Capacitance
1200µF
Capacitor Terminals
PC Pin
Capacitor Case / Package
Radial Leaded
Lead Spacing
5mm
Product Length
-
Lifetime @ Temperature
1000 hours @ 85°C
Product Range
UHE Series
Qualification
-
Operating Temperature Min
-40°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
16V
Capacitance Tolerance
± 20%
Polarity
Polar
Product Diameter
10mm
Product Width
-
Product Height
25mm
ESR
0.17ohm
Ripple Current
1.65A
Operating Temperature Max
105°C
Technical Docs (2)
Alternatives for UHE1C122MPD1TD
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate