Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHICON
Manufacturer Part NoUHE1H102MHD3TN
Newark Part No.65R1984
Product RangeUHE Series
Technical Datasheet
255 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.180 |
Price for:Each (Cut from Ammo Pack)
Minimum: 1
Multiple: 1
$2.18
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUHE1H102MHD3TN
Newark Part No.65R1984
Product RangeUHE Series
Technical Datasheet
Capacitance1000µF
Voltage(DC)50V
Capacitor TerminalsRadial Leaded
Capacitance Tolerance± 20%
Capacitor Case / PackageRadial Leaded
PolarityPolar
Lead Spacing7.5mm
Product Diameter18mm
Product Length-
Product Width-
Lifetime @ Temperature10000 hours @ 105°C
Product Height20mm
Product RangeUHE Series
ESR0.097ohm
Qualification-
Ripple Current2.49A
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitance
1000µF
Capacitor Terminals
Radial Leaded
Capacitor Case / Package
Radial Leaded
Lead Spacing
7.5mm
Product Length
-
Lifetime @ Temperature
10000 hours @ 105°C
Product Range
UHE Series
Qualification
-
Operating Temperature Min
-40°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
50V
Capacitance Tolerance
± 20%
Polarity
Polar
Product Diameter
18mm
Product Width
-
Product Height
20mm
ESR
0.097ohm
Ripple Current
2.49A
Operating Temperature Max
105°C
Technical Docs (2)
Alternatives for UHE1H102MHD3TN
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate