Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHICON
Manufacturer Part NoUHE1J391MHD1TN
Newark Part No.65R2040
Product RangeUHE Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Quantity | Price |
---|---|
100+ | $0.533 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 250
$266.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUHE1J391MHD1TN
Newark Part No.65R2040
Product RangeUHE Series
Technical Datasheet
Capacitance390µF
Voltage(DC)63V
Capacitance Tolerance± 20%
PolarityPolar
Lead Spacing7.5mm
Product Diameter18mm
Product Height15mm
Product RangeUHE Series
ESR0.5ohm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Technical Specifications
Capacitance
390µF
Capacitance Tolerance
± 20%
Lead Spacing
7.5mm
Product Height
15mm
ESR
0.5ohm
Operating Temperature Max
105°C
Voltage(DC)
63V
Polarity
Polar
Product Diameter
18mm
Product Range
UHE Series
Operating Temperature Min
-40°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Docs (1)
Alternatives for UHE1J391MHD1TN
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate