Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHICON
Manufacturer Part NoUHE1V182MHD
Newark Part No.54K8057
Product RangeUHE Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.797 |
| 500+ | $0.729 |
Price for:Each
Minimum: 300
Multiple: 100
$239.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUHE1V182MHD
Newark Part No.54K8057
Product RangeUHE Series
Technical Datasheet
Capacitance1800µF
Voltage(DC)35V
Capacitance Tolerance± 20%
PolarityPolar
Lead Spacing5mm
Product Diameter12.5mm
Lifetime @ Temperature1000 hours @ 85°C
Product Height40mm
Product RangeUHE Series
ESR0.056ohm
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1800µF
Capacitance Tolerance
± 20%
Lead Spacing
5mm
Lifetime @ Temperature
1000 hours @ 85°C
Product Range
UHE Series
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
35V
Polarity
Polar
Product Diameter
12.5mm
Product Height
40mm
ESR
0.056ohm
Operating Temperature Max
105°C
Technical Docs (1)
Alternatives for UHE1V182MHD
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate