Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHICON
Manufacturer Part NoUHE2A471MHD6
Newark Part No.54K8097
Product RangeUHE Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Quantity | Price |
---|---|
100+ | $1.060 |
500+ | $0.977 |
1000+ | $0.920 |
2500+ | $0.895 |
Price for:Each
Minimum: 200
Multiple: 50
$212.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUHE2A471MHD6
Newark Part No.54K8097
Product RangeUHE Series
Technical Datasheet
Capacitance470µF
Voltage(DC)100V
Capacitor TerminalsPC Pin
Capacitance Tolerance± 20%
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing7.5mm
Product Diameter18mm
Product Length-
Product Width-
Lifetime @ Temperature1000 hours @ 85°C
Product Height31.5mm
Product RangeUHE Series
ESR0.17ohm
Qualification-
Ripple Current1.72A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Technical Specifications
Capacitance
470µF
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
7.5mm
Product Length
-
Lifetime @ Temperature
1000 hours @ 85°C
Product Range
UHE Series
Qualification
-
Operating Temperature Min
-40°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
100V
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Leaded
Product Diameter
18mm
Product Width
-
Product Height
31.5mm
ESR
0.17ohm
Ripple Current
1.72A
Operating Temperature Max
105°C
Technical Docs (1)
Alternatives for UHE2A471MHD6
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate