Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHICON
Manufacturer Part NoUPM2A470MPD
Newark Part No.18K9501
Product RangeUPM Series
Technical Datasheet
2,788 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.911 |
| 10+ | $0.502 |
| 25+ | $0.487 |
| 50+ | $0.470 |
| 100+ | $0.454 |
| 500+ | $0.387 |
| 1000+ | $0.353 |
Price for:Each
Minimum: 1
Multiple: 1
$0.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUPM2A470MPD
Newark Part No.18K9501
Product RangeUPM Series
Technical Datasheet
Capacitance47µF
Voltage(DC)100V
Voltage Rating100V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature5000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Series NamePM
Diameter10mm
Lead Spacing5mm
Product Diameter10mm
Height20mm
Product Length-
Product Width-
Product Height20mm
Product RangeUPM Series
Lead Diameter0.6mm
ESR-
Ripple Current570mA
Supplier Package-
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
Automotive Qualification Standard-
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Technical Specifications
Capacitance
47µF
Voltage Rating
100V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Series Name
PM
Lead Spacing
5mm
Height
20mm
Product Width
-
Product Range
UPM Series
ESR
-
Supplier Package
-
Operating Temperature Max
105°C
Automotive Qualification Standard
-
Voltage(DC)
100V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
5000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Diameter
10mm
Product Diameter
10mm
Product Length
-
Product Height
20mm
Lead Diameter
0.6mm
Ripple Current
570mA
Operating Temperature Min
-55°C
Qualification
-
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Technical Docs (1)
Alternatives for UPM2A470MPD
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate