Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Quantity | Price |
---|---|
500+ | $0.710 |
1000+ | $0.641 |
2500+ | $0.598 |
Price for:Each
Minimum: 600
Multiple: 600
$426.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUPW0J472MHD6
Newark Part No.55K0116
Technical Datasheet
Capacitance4700µF
Voltage(DC)6.3V
Lead Spacing5mm
Product Diameter12.5mm
Product Height31.5mm
ESR0.05ohm
Operating Temperature Min-55°C
Operating Temperature Max105°C
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Capacitance
4700µF
Lead Spacing
5mm
Product Height
31.5mm
Operating Temperature Min
-55°C
SVHC
No SVHC (16-Jul-2019)
Voltage(DC)
6.3V
Product Diameter
12.5mm
ESR
0.05ohm
Operating Temperature Max
105°C
Technical Docs (1)
Alternatives for UPW0J472MHD6
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate