Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHICON
Manufacturer Part NoUPW1A470MDD1TD
Newark Part No.65R3945
Product RangeUPW Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Quantity | Price |
---|---|
4000+ | $0.082 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 2000
$328.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUPW1A470MDD1TD
Newark Part No.65R3945
Product RangeUPW Series
Technical Datasheet
Capacitance47µF
Voltage(DC)10V
Product RangeUPW Series
Capacitor TerminalsPC Pin
Capacitance Tolerance± 20%
Capacitor Case / PackageRadial Leaded
PolarityPolar
Lead Spacing2mm
Product Diameter5mm
Product Length-
Product Width-
Lifetime @ Temperature2000 hours @ 105°C
Product Height11mm
ESR2.6ohm
Qualification-
Ripple Current180mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Technical Specifications
Capacitance
47µF
Product Range
UPW Series
Capacitance Tolerance
± 20%
Polarity
Polar
Product Diameter
5mm
Product Width
-
Product Height
11mm
Qualification
-
Operating Temperature Min
-55°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
10V
Capacitor Terminals
PC Pin
Capacitor Case / Package
Radial Leaded
Lead Spacing
2mm
Product Length
-
Lifetime @ Temperature
2000 hours @ 105°C
ESR
2.6ohm
Ripple Current
180mA
Operating Temperature Max
105°C
Technical Docs (2)
Alternatives for UPW1A470MDD1TD
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate