Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHICON
Manufacturer Part NoUPW1E182MHD
Newark Part No.55K0217
Product RangeUPW Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.733 |
| 1000+ | $0.619 |
| 2500+ | $0.583 |
Price for:Each
Minimum: 600
Multiple: 600
$439.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUPW1E182MHD
Newark Part No.55K0217
Product RangeUPW Series
Technical Datasheet
Capacitance1800µF
Voltage(DC)25V
Product RangeUPW Series
Capacitance Tolerance± 20%
PolarityPolar
Lead Spacing5mm
Product Diameter12.5mm
Lifetime @ Temperature7000 hours @ 105°C
Product Height31.5mm
ESR0.058ohm
Operating Temperature Min-55°C
Operating Temperature Max105°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1800µF
Product Range
UPW Series
Polarity
Polar
Product Diameter
12.5mm
Product Height
31.5mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
25V
Capacitance Tolerance
± 20%
Lead Spacing
5mm
Lifetime @ Temperature
7000 hours @ 105°C
ESR
0.058ohm
Operating Temperature Max
105°C
Technical Docs (1)
Alternatives for UPW1E182MHD
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate