Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHICON
Manufacturer Part NoUPZ2W470MND9
Newark Part No.37T9426
Product RangeUPZ Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Quantity | Price |
---|---|
100+ | $2.680 |
500+ | $2.670 |
Price for:Each
Minimum: 100
Multiple: 100
$268.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUPZ2W470MND9
Newark Part No.37T9426
Product RangeUPZ Series
Technical Datasheet
Capacitance47µF
Voltage(DC)450V
Capacitor TerminalsPC Pin
Capacitance Tolerance± 20%
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Product Diameter10mm
Product Length-
Lifetime @ Temperature1000 hours @ 85°C
Product Width-
Product Height50mm
ESR-
Product RangeUPZ Series
Qualification-
Ripple Current450mA
Operating Temperature Min-25°C
Operating Temperature Max105°C
Technical Specifications
Capacitance
47µF
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
5mm
Product Length
-
Product Width
-
ESR
-
Qualification
-
Operating Temperature Min
-25°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
450V
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Leaded
Product Diameter
10mm
Lifetime @ Temperature
1000 hours @ 85°C
Product Height
50mm
Product Range
UPZ Series
Ripple Current
450mA
Operating Temperature Max
105°C
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate