Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHICON
Manufacturer Part NoUSR1E100MDD1TP
Newark Part No.65R2478
Product RangeUSR Series
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 105 week(s)
Quantity | Price |
---|---|
100+ | $0.099 |
Price for:Each (Supplied on Cut Tape)
Minimum: 4000
Multiple: 2000
$396.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUSR1E100MDD1TP
Newark Part No.65R2478
Product RangeUSR Series
Technical Datasheet
Capacitance10µF
Voltage(DC)25V
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing1.5mm
Product Diameter4mm
Product Length-
Lifetime @ Temperature1000 hours @ 85°C
Product Width-
ESR-
Product Height7mm
Product RangeUSR Series
Qualification-
Ripple Current28mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Product Overview
The SR series general purpose Aluminium Electrolytic Capacitor features high temperature, high CV, smaller size and bi-polarized.
- -40 to 85°C Temperature range
- 4 to 50V Rated voltage range
- 0.1 to 470µF Rated capacitance range
- Anti-Solvent
- Standard miniature series with 7mm height
- Higher CV
Technical Specifications
Capacitance
10µF
Capacitance Tolerance
± 20%
Polarity
Polar
Lead Spacing
1.5mm
Product Length
-
Product Width
-
Product Height
7mm
Qualification
-
Operating Temperature Min
-40°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
25V
Capacitor Terminals
PC Pin
Capacitor Case / Package
Radial Leaded
Product Diameter
4mm
Lifetime @ Temperature
1000 hours @ 85°C
ESR
-
Product Range
USR Series
Ripple Current
28mA
Operating Temperature Max
85°C
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate