Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHICON
Manufacturer Part NoUVR2D100MPD1TD
Newark Part No.65R2891
Product RangeUVR Series
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Quantity | Price |
---|---|
100+ | $0.257 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1500
Multiple: 500
$385.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUVR2D100MPD1TD
Newark Part No.65R2891
Product RangeUVR Series
Technical Datasheet
Capacitance10µF
Voltage(DC)200V
Capacitor TerminalsPC Pin
Capacitance Tolerance± 20%
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Product Diameter10mm
Product Length-
Product Width-
Lifetime @ Temperature2000 hours @ 85°C
ESR-
Product Height12.5mm
Product RangeUVR Series
Qualification-
Ripple Current95mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Technical Specifications
Capacitance
10µF
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
5mm
Product Length
-
Lifetime @ Temperature
2000 hours @ 85°C
Product Height
12.5mm
Qualification
-
Operating Temperature Min
-40°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
200V
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Leaded
Product Diameter
10mm
Product Width
-
ESR
-
Product Range
UVR Series
Ripple Current
95mA
Operating Temperature Max
85°C
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate