Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No11925SA-24Q-EA-D0
Newark Part No.36AJ4719
Product Range11925SA
Your Part Number
129 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.330 |
| 5+ | $25.870 |
| 10+ | $23.390 |
| 25+ | $21.860 |
| 50+ | $20.320 |
| 100+ | $19.210 |
Price for:Each
Minimum: 1
Multiple: 1
$28.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No11925SA-24Q-EA-D0
Newark Part No.36AJ4719
Product Range11925SA
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM113CFM
Noise Rating44dB
Power Rating4.8W
Rated Speed3100rpm
Power Connection Type2 Lead Wires
Current Rating200mA
IP Rating-
IP Rating-
Air Flow - m3/min3.2m³/min
Product Range11925SA
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Noise Rating
44dB
Rated Speed
3100rpm
Current Rating
200mA
IP Rating
-
Product Range
11925SA
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
113CFM
Power Rating
4.8W
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
3.2m³/min
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Alternatives for 11925SA-24Q-EA-D0
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
