Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No23KM-K267-99V
Newark Part No.25R3892
Product Range23KM-K Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
1+ | $81.780 |
Price for:Each
Minimum: 10
Multiple: 10
$817.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No23KM-K267-99V
Newark Part No.25R3892
Product Range23KM-K Series
Technical Datasheet
Stepper Motor TypeDual Shaft, Hybrid
Motor Size56.4mm
Coil TypeUnipolar
No. of PhasesTwo Phase
Step Angle1.8°
Resistance5.8ohm
Torque Max500mN-m
Current Rating900mA
Voltage Rating Max24VDC
No. of Wires6
External Length42mm
Shaft Diameter6.35mm
Product Range23KM-K Series
Shaft Length25mm
Technical Specifications
Stepper Motor Type
Dual Shaft, Hybrid
Coil Type
Unipolar
Step Angle
1.8°
Torque Max
500mN-m
Voltage Rating Max
24VDC
External Length
42mm
Product Range
23KM-K Series
SVHC
No SVHC (27-Jun-2018)
Motor Size
56.4mm
No. of Phases
Two Phase
Resistance
5.8ohm
Current Rating
900mA
No. of Wires
6
Shaft Diameter
6.35mm
Shaft Length
25mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate