Newark offers an extensive range of stepper motors, ideal for applications requiring precise positioning and speed control. Our range includes both unipolar and bipolar stepper motors, with various step angles and holding torque levels. These motors are compatible with a wide range of motor drivers and controllers available at Newark.

Stepper motors operate by dividing a full rotation into a series of discrete steps. This makes them ideal for applications requiring accurate positioning and repeatability. Stepper motors provide excellent torque at low speeds and are known for their reliability and long lifespan.

Applications:

  • 3D Printing: High-precision movement in print heads and extruders.
  • CNC Machines: Controlling cutting tools and spindle positioning.
  • Medical Devices: Driving pumps and surgical equipment.
  • Automated Systems: Positioning sensors and actuators.
Show More
View
Buyer
Engineer
Manufacturer
Stepper Motor Type
Motor Size
Coil Type
No. of Phases
Step Angle
Resistance
Torque Max
Current Rating
Voltage Rating Max
No. of Wires
External Length
Shaft Diameter
Product Range
Shaft Length
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
25R3861

RoHS

Each
10+
$64.230
25+
$63.080
50+
$61.930
100+
$61.020
Min: 10 / Mult: 10
Single Shaft, Hybrid
42mm
Unipolar
Single Phase
1.8°
4.2ohm
170mN-m
850mA
24VDC
6
34mm
5mm
17PM-K Series
25mm
25R3882

RoHS

Each
100+
$83.570
Min: 100 / Mult: 10
Single Shaft, Hybrid
56.4mm
Unipolar
Single Phase
1.8°
0.85ohm
900mN-m
3A
24VDC
6
54mm
6.35mm
23KM-K Series
25mm
25R3932

RoHS

Each
10+
$84.770
25+
$83.260
50+
$81.740
100+
$80.530
Min: 10 / Mult: 10
Single Shaft, Hybrid
56.4mm
Unipolar
Single Phase
1.8°
7ohm
900mN-m
1A
24VDC
6
54mm
6.35mm
23KM-K Series
25mm
25R3899

RoHS

Each
1+
$120.760
Min: 10 / Mult: 10
Single Shaft, Hybrid
-
Unipolar
Single Phase
1.8°
1.55ohm
900mN-m
2.2A
24VDC
6
55.5mm
8mm
29SM-K Series
25mm
25R3865

RoHS

Each
10+
$73.800
25+
$72.480
50+
$71.160
100+
$70.120
Min: 10 / Mult: 10
Single Shaft, Hybrid
42mm
Unipolar
Single Phase
1.8°
7.3ohm
340mN-m
800mA
24VDC
6
48mm
5mm
17PM-K Series
25mm
25R3862

RoHS

Each
10+
$67.960
25+
$66.750
50+
$65.530
100+
$64.560
Min: 10 / Mult: 10
Dual Shaft, Hybrid
42mm
Unipolar
Two Phase
1.8°
4.2ohm
170mN-m
850mA
24VDC
6
34mm
5mm
17PM-K Series
25mm
25R3887

RoHS

Each
10+
$79.380
25+
$77.960
50+
$76.550
100+
$75.400
Min: 10 / Mult: 10
Single Shaft, Hybrid
56.4mm
Unipolar
Single Phase
1.8°
0.6ohm
420mN-m
2.9A
24VDC
6
42mm
6.35mm
23KM-K Series
25mm
25R3891

RoHS

Each
25+
$80.900
50+
$79.440
100+
$78.250
Min: 30 / Mult: 10
Single Shaft, Hybrid
56.4mm
Unipolar
Single Phase
1.8°
5.8ohm
500mN-m
900mA
24VDC
6
42mm
6.35mm
23KM-K Series
25mm
25R3895

RoHS

Each
10+
$106.420
25+
$104.480
50+
$102.930
100+
$100.610
Min: 10 / Mult: 10
Single Shaft, Hybrid
56.4mm
Unipolar
Single Phase
1.8°
2.3ohm
1400mN-m
2A
24VDC
6
76mm
6.35mm
23KM-K Series
25mm
25R3889

RoHS

Each
10+
$82.370
25+
$80.900
50+
$79.440
100+
$78.250
Min: 10 / Mult: 10
Single Shaft, Hybrid
56.4mm
Unipolar
Single Phase
1.8°
1.5ohm
450mN-m
1.8A
24VDC
6
42mm
6.35mm
23KM-K Series
25mm
25R3893

RoHS

Each
1+
$110.290
5+
$108.350
10+
$106.420
25+
$104.480
50+
$102.930
More Pricing...
Min: 1 / Mult: 1
Single Shaft, Hybrid
56.4mm
Unipolar
Single Phase
1.8°
1.1ohm
1400mN-m
3A
24VDC
6
76mm
6.35mm
23KM-K Series
25mm
25R3896

RoHS

Each
1+
$110.080
Min: 10 / Mult: 10
Dual Shaft, Hybrid
56.4mm
Unipolar
Two Phase
1.8°
2.3ohm
1400mN-m
2A
24VDC
6
76mm
6.35mm
23KM-K Series
25mm
25R3863

RoHS

Each
1+
$70.450
Min: 10 / Mult: 10
Single Shaft, Hybrid
42mm
Unipolar
Single Phase
1.8°
3.3ohm
340mN-m
1.2A
24VDC
6
48mm
5mm
17PM-K Series
25mm
25R3894

RoHS

Each
1+
$110.080
Min: 10 / Mult: 10
Dual Shaft, Hybrid
56.4mm
Unipolar
Two Phase
1.8°
1.1ohm
1400mN-m
3A
24VDC
6
76mm
6.35mm
23KM-K Series
25mm
25R3892

RoHS

Each
1+
$81.780
Min: 10 / Mult: 10
Dual Shaft, Hybrid
56.4mm
Unipolar
Two Phase
1.8°
5.8ohm
500mN-m
900mA
24VDC
6
42mm
6.35mm
23KM-K Series
25mm
1-15 of 15 items
of 1 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB