Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No4712KL-05W-B30-P00
Newark Part No.58K7929
Product Range4712KL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $28.150 |
Price for:Each
Minimum: 30
Multiple: 10
$844.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No4712KL-05W-B30-P00
Newark Part No.58K7929
Product Range4712KL Series
Technical Datasheet
Supply Voltage VDC24V
Supply Voltage24V
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size119mm
External Depth32mm
Flow Rate - Imperial99.9CFM
Bearing TypeBall Bearing
Flow Rate - Metric2.83m³/min
Air Flow - CFM99.9CFM
Noise Rating44dBA
Power Rating6.72W
Rated Speed2800rpm
Power Connection Type2 Lead Wires
Current Rating280mA
Product Range4712KL Series
IP Rating-
Air Flow - m3/min2.83m³/min
SVHCNo SVHC (27-Jun-2018)
Product Overview
The 4712KL series standard DC Axial Fan commonly used in PC/PSU and fan tray applications. In addition, this series offers a range of high performance fans with enhanced reliability and brushless. Environmental protection and control features for high end applications, typical of server and telecommunication equipment applications.
- Brushless motor structure
- Class E insulation
- PWM Control for fan
- Protection against the ingress of dust and water
- Motor and PCB fully encapsulated in silicone rubber material
- Motor burnout is prevented by locked rotor protection/automatic restart and polarity
- Open collector for both locked rotor and tach output circuit
- 700VAC/sec Dielectric withstand voltage
- 10MΩ at 500VDC Minimum insulation resistance
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Type
Square
Fan Frame Size
119mm
Flow Rate - Imperial
99.9CFM
Flow Rate - Metric
2.83m³/min
Noise Rating
44dBA
Rated Speed
2800rpm
Current Rating
280mA
IP Rating
-
SVHC
No SVHC (27-Jun-2018)
Supply Voltage
24V
Voltage Type
DC
External Depth
32mm
Bearing Type
Ball Bearing
Air Flow - CFM
99.9CFM
Power Rating
6.72W
Power Connection Type
2 Lead Wires
Product Range
4712KL Series
Air Flow - m3/min
2.83m³/min
Technical Docs (2)
Alternatives for 4712KL-05W-B30-P00
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability