Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No5915PC-12T-B30-S00
Newark Part No.34R2261
Product Range5915PC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 25+ | $80.540 |
| 50+ | $79.530 |
| 100+ | $73.930 |
Price for:Each
Minimum: 30
Multiple: 15
$2,416.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No5915PC-12T-B30-S00
Newark Part No.34R2261
Product Range5915PC Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeRectangular with Rounded Ends
Fan Frame Size172mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM222.39CFM
Noise Rating53dBA
Power Rating38W
Rated Speed3150rpm
Power Connection Type2 Lead Wires
Current Rating450mA
IP Rating-
Air Flow - m3/min6.3m³/min
Product Range5915PC Series
SVHCNo SVHC (27-Jun-2018)
Product Overview
The 5915PC-12T-B30-S00 is a 115VAC Axial Fan with a ball bearing and standard straight steel impeller. This 5915PC series AC fan comes with an aluminum case, impedance protected capacitor-run induction motor and Faston #110 or equivalent terminals. The label side airflow outlet and the direction of rotation is counter clockwise as seen from the label side.
- 100MΩ or over with a DC500V Megger Insulation resistance
- 1800VAC at 3 second Dielectric withstand voltage
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
53dBA
Rated Speed
3150rpm
Current Rating
450mA
Air Flow - m3/min
6.3m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Rectangular with Rounded Ends
External Depth
38mm
Air Flow - CFM
222.39CFM
Power Rating
38W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
5915PC Series
Technical Docs (2)
Alternatives for 5915PC-12T-B30-S00
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability