
| Quantity | Price |
|---|---|
| 1+ | $485.450 |
| 5+ | $465.930 |
| 10+ | $424.080 |
| 20+ | $371.070 |
Product Information
Product Overview
The A6AXFNPG is a 115VAC Axial Fan with a ball bearing and black housing. The fresh air enclosure cooling fan comes with leaded wires with ends stripped cord with polarized plug for power connection, split-capacitor motor thermally protected to avoid premature failure, one finger guard and dynamically balanced impeller molded from polycarbonate. This 6-inch compact cooling fan is ideal for applications where enclosure space is limited and quiet, reliable cooling is required. Engineered for 50000 hours of continuous operation without lubrication or service. It can be installed on any surface of an enclosure. With the addition of accessory fan brackets, can also be installed in any position inside the enclosure for spot cooling or air circulation.
Technical Specifications
115V
162mm
Ball Bearing
56dBA
3200rpm
450mA
6.8m³/min
No SVHC (15-Jan-2019)
Circular
38.1mm
240CFM
32W
Power Cord
-
Compact Axial Fan Series
Technical Docs (1)
Alternatives for A6AXFNPG
6 Products Found
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
