Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
147 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.990 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoAFT05MS006NT1
Newark Part No.31AC6115
Technical Datasheet
Drain Source Voltage Vds30VDC
Continuous Drain Current Id-
Power Dissipation128W
Power Dissipation Pd128W
Operating Frequency Min136MHz
Operating Frequency Max941MHz
Transistor Case StylePLD-1.5W
RF Transistor CasePLD-1.5W
No. of Pins3Pins
Operating Temperature Max150°C
Channel TypeN Channel
Transistor MountingSurface Mount
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Drain Source Voltage Vds
30VDC
Power Dissipation
128W
Operating Frequency Min
136MHz
Transistor Case Style
PLD-1.5W
No. of Pins
3Pins
Channel Type
N Channel
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Continuous Drain Current Id
-
Power Dissipation Pd
128W
Operating Frequency Max
941MHz
RF Transistor Case
PLD-1.5W
Operating Temperature Max
150°C
Transistor Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability