Print Page
Image is for illustrative purposes only. Please refer to product description.
579 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.889 |
| 10+ | $0.573 |
| 25+ | $0.529 |
| 50+ | $0.486 |
| 100+ | $0.443 |
| 250+ | $0.441 |
| 500+ | $0.439 |
| 1000+ | $0.437 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$4.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoBFU710F,115
Newark Part No.31AC6252
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo2.8V
Collector Emitter Voltage Max2.8V
Transition Frequency43GHz
Power Dissipation136mW
Power Dissipation Pd136mW
DC Collector Current2mA
Continuous Collector Current2mA
Transistor Case StyleSOT-343F
DC Current Gain hFE200hFE
RF Transistor CaseSOT-343F
No. of Pins4Pins
DC Current Gain hFE Min200hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
2.8V
Power Dissipation
136mW
DC Collector Current
2mA
Transistor Case Style
SOT-343F
RF Transistor Case
SOT-343F
DC Current Gain hFE Min
200hFE
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Collector Emitter Voltage V(br)ceo
2.8V
Transition Frequency
43GHz
Power Dissipation Pd
136mW
Continuous Collector Current
2mA
DC Current Gain hFE
200hFE
No. of Pins
4Pins
Transistor Mounting
Surface Mount
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability