Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoLPC1788FBD144,551
Newark Part No.82T9494
Product RangeLPC Family LPC1700 Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price |
---|---|
1+ | $14.440 |
10+ | $13.780 |
25+ | $13.360 |
50+ | $12.660 |
120+ | $12.200 |
Price for:Each
Minimum: 1
Multiple: 1
$14.44
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoLPC1788FBD144,551
Newark Part No.82T9494
Product RangeLPC Family LPC1700 Series Microcontrollers
Technical Datasheet
Product RangeLPC Family LPC1700 Series Microcontrollers
Device CoreARM Cortex-M3
Data Bus Width32bit
Data Bus Width32 bit
No. of Bits32bit
CPU Speed120MHz
Operating Frequency Max120MHz
Program Memory Size512KB
No. of Pins144Pins
IC Case / PackageLQFP
MCU Case StyleLQFP
No. of I/O's109I/O's
InterfacesCAN, I2C, SPI, SSP, USB, UART
Embedded Interface TypeCAN, I2C, SPI, SSP, USB, UART
RAM Memory Size96KB
ADC Channels8Channels
ADC Resolution12Bit
Supply Voltage Min2.4V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyLPC
MCU SeriesLPC1700
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
LPC Family LPC1700 Series Microcontrollers
Data Bus Width
32bit
No. of Bits
32bit
Operating Frequency Max
120MHz
No. of Pins
144Pins
MCU Case Style
LQFP
Interfaces
CAN, I2C, SPI, SSP, USB, UART
RAM Memory Size
96KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
LPC
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Core
ARM Cortex-M3
Data Bus Width
32 bit
CPU Speed
120MHz
Program Memory Size
512KB
IC Case / Package
LQFP
No. of I/O's
109I/O's
Embedded Interface Type
CAN, I2C, SPI, SSP, USB, UART
ADC Channels
8Channels
Supply Voltage Min
2.4V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
LPC1700
MSL
MSL 2 - 1 year
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability