Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoLPC54114J256BD64QL
Newark Part No.49AC3877
Product RangeLPC Family LPC54000 Series Microcontrollers
Technical Datasheet
139 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $6.160 |
10+ | $5.790 |
25+ | $5.480 |
50+ | $5.240 |
100+ | $5.020 |
320+ | $4.770 |
640+ | $4.690 |
Price for:Each
Minimum: 1
Multiple: 1
$6.16
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoLPC54114J256BD64QL
Newark Part No.49AC3877
Product RangeLPC Family LPC54000 Series Microcontrollers
Technical Datasheet
Product RangeLPC Family LPC54000 Series Microcontrollers
Device CoreARM Cortex-M4, ARM Cortex-M0+
Data Bus Width32bit
No. of Bits32bit
Data Bus Width32 bit
CPU Speed100MHz
Operating Frequency Max100MHz
Program Memory Size256KB
No. of Pins64Pins
IC Case / PackageLQFP
MCU Case StyleLQFP
No. of I/O's48I/O's
InterfacesI2C, I2S, SPI, USART, USB
Embedded Interface TypeI2C, I2S, SPI, USART, USB
RAM Memory Size192KB
ADC Channels12Channels
ADC Resolution12Bit
Supply Voltage Min1.62V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyLPC
MCU SeriesLPC541xx
Qualification-
Technical Specifications
Product Range
LPC Family LPC54000 Series Microcontrollers
Data Bus Width
32bit
Data Bus Width
32 bit
Operating Frequency Max
100MHz
No. of Pins
64Pins
MCU Case Style
LQFP
Interfaces
I2C, I2S, SPI, USART, USB
RAM Memory Size
192KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
MCU Family
LPC
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Core
ARM Cortex-M4, ARM Cortex-M0+
No. of Bits
32bit
CPU Speed
100MHz
Program Memory Size
256KB
IC Case / Package
LQFP
No. of I/O's
48I/O's
Embedded Interface Type
I2C, I2S, SPI, USART, USB
ADC Channels
12Channels
Supply Voltage Min
1.62V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
LPC541xx
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability