New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Healthcare
                            • Robotics
                              • Industrial Automation
                                • Soluciones de fabricantes de equipos originales (OEM)
                                  • EV Charging
                                    • Transportation
                                      • Internet of Things
                                        • Artificial Intelligence
                                          • Maintenance & Safety
                                            • Wireless
                                              • Sensing
                                                • Power Management
                                                  • Embedded Hub
                                                    • 3D Printing Solutions
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Microprocessors
                                                                                                  Print Page

                                                                                                  MC7447AHX1167NB

                                                                                                  Microprocessor, PowerPC Series, 1.16 GHz, 32bit, 576KB, 1.25 V to 1.35 V, BGA-360

                                                                                                  NXP MC7447AHX1167NB
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoMC7447AHX1167NB
                                                                                                  Newark Part No.11J9481
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 14 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$689.930
                                                                                                  Price for:Each
                                                                                                  Minimum: 44
                                                                                                  Multiple: 44
                                                                                                  $30,356.92
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoMC7447AHX1167NB
                                                                                                  Newark Part No.11J9481
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  No. of CPU Cores1Cores
                                                                                                  MPU Core Size32bit
                                                                                                  Program Memory Size576KB
                                                                                                  IC Case / PackageBGA
                                                                                                  No. of Pins360Pins
                                                                                                  MPU Case StyleBGA
                                                                                                  Supply Voltage Min1.25V
                                                                                                  Supply Voltage Max1.35V
                                                                                                  Operating Frequency Max1.16GHz
                                                                                                  InterfacesJTAG
                                                                                                  CPU Speed1.16GHz
                                                                                                  No. of I/O's123I/O's
                                                                                                  Data Bus Width32 bit
                                                                                                  Embedded Interface TypeJTAG
                                                                                                  Data Bus Width32bit
                                                                                                  IC MountingSurface Mount
                                                                                                  Operating Temperature Min0°C
                                                                                                  Operating Temperature Max105°C
                                                                                                  Qualification-
                                                                                                  MPU SeriesMC7447A
                                                                                                  MPU FamilyPower Architecture
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCLead

                                                                                                  Product Overview

                                                                                                  The MPC7447A series high-performance low-power RISC Microprocessor implements the full PowerPC 32-bit architecture and is targeted at networking applications. Key architectural features include 512kB of on-chip L2 cache, a 64-bit bus interface and a full 128-bit implementation of our AltiVec™ technology. Designed as pin-compatible replacements for MPC7447 products, this new processor has been shown to reach speeds of 1.5GHz. MPC7447A processor benefit from our silicon-on-insulator (SOI) process technology, engineered to help deliver significant power savings without sacrificing speed. Low-power versions of the MPC7447A are available. The MPC7447A offers eight instruction BAT and data BAT registers to help support lightweight embedded operating systems, enabling more large tables of data. The processors also provide cache locking to the L1 caches so that key performance algorithms and code can be locked in the L1 cache.

                                                                                                  • Up to four instructions can be fetched from the instruction cache at a time
                                                                                                  • Up to 12 instructions can be in the instruction queue (IQ)
                                                                                                  • Up to 16 instructions can be at some stage of execution simultaneously
                                                                                                  • Single-cycle execution for most instructions
                                                                                                  • One instruction per clock cycle throughput for most instructions
                                                                                                  • Seven-stage pipeline control
                                                                                                  • Eleven independent execution units and three register files
                                                                                                  • Branch processing unit (BPU) features static and dynamic branch prediction
                                                                                                  • Four integer units (IUs) that share 32 GPRs for integer operands
                                                                                                  • Five-stage FPU and a 32-entry FPR file - Supports non-IEEE mode for time-critical operations
                                                                                                  • Four vector units and 32-entry vector register file (VRs)
                                                                                                  • Three-stage load/store unit (LSU) - Supports integer and vector instruction load/store traffic
                                                                                                  • 16 GPR, 16 FPR and 16 VR rename buffers
                                                                                                  • Dispatch unit - Decode/dispatch stage fully decodes each instruction
                                                                                                  • Completion unit
                                                                                                  • 32kB, eight-way set-associative instruction and data caches
                                                                                                  • Pseudo least-recently-used (PLRU) replacement algorithm
                                                                                                  • 32-byte (eight-word) L1 cache block
                                                                                                  • On-chip, 512kB, eight-way set-associative unified instruction and data cache
                                                                                                  • Fully pipelined to provide 32 bytes per clock cycle to the L1 caches
                                                                                                  • A total 9-cycle load latency for an L1 data cache miss that hits in L2
                                                                                                  • Separate memory management units (MMUs) for instructions and data
                                                                                                  • Efficient data flow
                                                                                                  • Power and thermal management
                                                                                                  • Reliability and serviceability

                                                                                                  Applications

                                                                                                  Computers & Computer Peripherals, Signal Processing

                                                                                                  Technical Specifications

                                                                                                  No. of CPU Cores

                                                                                                  1Cores

                                                                                                  Program Memory Size

                                                                                                  576KB

                                                                                                  No. of Pins

                                                                                                  360Pins

                                                                                                  Supply Voltage Min

                                                                                                  1.25V

                                                                                                  Operating Frequency Max

                                                                                                  1.16GHz

                                                                                                  CPU Speed

                                                                                                  1.16GHz

                                                                                                  Data Bus Width

                                                                                                  32 bit

                                                                                                  Data Bus Width

                                                                                                  32bit

                                                                                                  Operating Temperature Min

                                                                                                  0°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  MPU Family

                                                                                                  Power Architecture

                                                                                                  SVHC

                                                                                                  Lead

                                                                                                  MPU Core Size

                                                                                                  32bit

                                                                                                  IC Case / Package

                                                                                                  BGA

                                                                                                  MPU Case Style

                                                                                                  BGA

                                                                                                  Supply Voltage Max

                                                                                                  1.35V

                                                                                                  Interfaces

                                                                                                  JTAG

                                                                                                  No. of I/O's

                                                                                                  123I/O's

                                                                                                  Embedded Interface Type

                                                                                                  JTAG

                                                                                                  IC Mounting

                                                                                                  Surface Mount

                                                                                                  Operating Temperature Max

                                                                                                  105°C

                                                                                                  MPU Series

                                                                                                  MC7447A

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A991
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:No
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:Lead
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.