Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMC9RS08KA1CPC
Newark Part No.95W3446
Product RangeRS08 Family RS08KA Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 56 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.750 |
| 10+ | $1.290 |
| 100+ | $1.040 |
| 500+ | $0.971 |
Price for:Each
Minimum: 1
Multiple: 1
$1.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC9RS08KA1CPC
Newark Part No.95W3446
Product RangeRS08 Family RS08KA Series Microcontrollers
Technical Datasheet
Product RangeRS08 Family RS08KA Series Microcontrollers
CPU Speed20MHz
Device CoreRS08
Operating Frequency Max20MHz
Program Memory Size1KB
No. of Pins8Pins
IC Case / PackageDIP
MCU Case StyleDIP
No. of I/O's4I/O's
Embedded Interface Type-
InterfacesRS232, 1-Wire
RAM Memory Size63Byte
ADC Channels40Channels
ADC Resolution-
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingThrough Hole
MCU FamilyRS08
MCU SeriesRS08KA
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
RS08 Family RS08KA Series Microcontrollers
Device Core
RS08
Program Memory Size
1KB
IC Case / Package
DIP
No. of I/O's
4I/O's
Interfaces
RS232, 1-Wire
ADC Channels
40Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Through Hole
MCU Series
RS08KA
MSL
-
CPU Speed
20MHz
Operating Frequency Max
20MHz
No. of Pins
8Pins
MCU Case Style
DIP
Embedded Interface Type
-
RAM Memory Size
63Byte
ADC Resolution
-
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
RS08
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Alternatives for MC9RS08KA1CPC
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability