Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMC9S08AC128CFUE
Newark Part No.03P2331
Product RangeS08 Family S08AC Series Microcontrollers
Technical Datasheet
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $9.020 |
Price for:Each
Minimum: 1
Multiple: 1
$9.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMC9S08AC128CFUE
Newark Part No.03P2331
Product RangeS08 Family S08AC Series Microcontrollers
Technical Datasheet
Product RangeS08 Family S08AC Series Microcontrollers
CPU Speed40MHz
Device CoreHCS08
Operating Frequency Max40MHz
Program Memory Size128KB
No. of Pins64Pins
MCU Case StyleQFP
IC Case / PackageQFP
No. of I/O's54I/O's
InterfacesI2C, SCI, SPI
Embedded Interface TypeI2C, SCI, SPI
RAM Memory Size8KB
ADC Channels16Channels
ADC Resolution10Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyS08
MCU SeriesS08AC
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
S08 Family S08AC Series Microcontrollers
Device Core
HCS08
Program Memory Size
128KB
MCU Case Style
QFP
No. of I/O's
54I/O's
Embedded Interface Type
I2C, SCI, SPI
ADC Channels
16Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
S08AC
MSL
MSL 3 - 168 hours
CPU Speed
40MHz
Operating Frequency Max
40MHz
No. of Pins
64Pins
IC Case / Package
QFP
Interfaces
I2C, SCI, SPI
RAM Memory Size
8KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
S08
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability