Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMC9S08AW16MFGE
Newark Part No.62K5095
Product RangeS08 Family S08AW Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 250+ | $7.150 |
Price for:Each
Minimum: 800
Multiple: 800
$5,720.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC9S08AW16MFGE
Newark Part No.62K5095
Product RangeS08 Family S08AW Series Microcontrollers
Technical Datasheet
Product RangeS08 Family S08AW Series Microcontrollers
Base NumberS08AW
CPU Speed40MHz
Device CoreHCS08
Operating Frequency Max40MHz
Program Memory Size16KB
No. of Pins44Pins
MCU Case StyleLQFP
IC Case / PackageLQFP
No. of I/O's34I/O's
Embedded Interface TypeI2C, SCI, SPI
InterfacesI2C, SCI, SPI
RAM Memory Size2KB
ADC Channels8Channels
ADC Resolution10Bit
MCU FamilyS08
MCU SeriesS08AW
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
S08 Family S08AW Series Microcontrollers
CPU Speed
40MHz
Operating Frequency Max
40MHz
No. of Pins
44Pins
IC Case / Package
LQFP
Embedded Interface Type
I2C, SCI, SPI
RAM Memory Size
2KB
ADC Resolution
10Bit
MCU Series
S08AW
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Base Number
S08AW
Device Core
HCS08
Program Memory Size
16KB
MCU Case Style
LQFP
No. of I/O's
34I/O's
Interfaces
I2C, SCI, SPI
ADC Channels
8Channels
MCU Family
S08
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate