Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMC9S08EL32CTL
Newark Part No.09P4069
Product RangeS08 Family S08EL Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 500+ | $6.010 |
Price for:Each
Minimum: 1500
Multiple: 1500
$9,015.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC9S08EL32CTL
Newark Part No.09P4069
Product RangeS08 Family S08EL Series Microcontrollers
Technical Datasheet
Product RangeS08 Family S08EL Series Microcontrollers
Base NumberS08EL
CPU Speed40MHz
Device CoreHCS08
Operating Frequency Max40MHz
Program Memory Size32KB
No. of Pins28Pins
IC Case / PackageTSSOP
MCU Case StyleTSSOP
No. of I/O's22I/O's
InterfacesI2C, SCI, SPI
Embedded Interface TypeI2C, SCI, SPI
RAM Memory Size1KB
ADC Channels16Channels
MCU FamilyS08
ADC Resolution10Bit
Supply Voltage Min2.7V
MCU SeriesS08EL
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
S08 Family S08EL Series Microcontrollers
CPU Speed
40MHz
Operating Frequency Max
40MHz
No. of Pins
28Pins
MCU Case Style
TSSOP
Interfaces
I2C, SCI, SPI
RAM Memory Size
1KB
MCU Family
S08
Supply Voltage Min
2.7V
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Base Number
S08EL
Device Core
HCS08
Program Memory Size
32KB
IC Case / Package
TSSOP
No. of I/O's
22I/O's
Embedded Interface Type
I2C, SCI, SPI
ADC Channels
16Channels
ADC Resolution
10Bit
MCU Series
S08EL
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
