Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMC9S08GT16ACFDER
Newark Part No.14M6118
Product RangeS08 Family S08GT Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $5.010 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$10,020.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMC9S08GT16ACFDER
Newark Part No.14M6118
Product RangeS08 Family S08GT Series Microcontrollers
Technical Datasheet
Product RangeS08 Family S08GT Series Microcontrollers
Base NumberS08GT
Device CoreHCS08
CPU Speed40MHz
Operating Frequency Max40MHz
Program Memory Size16KB
No. of Pins48Pins
IC Case / PackageQFN
MCU Case StyleQFN
No. of I/O's39I/O's
InterfacesI2C, SCI, SPI
Embedded Interface TypeI2C, SCI, SPI
RAM Memory Size2KB
ADC Channels8Channels
MCU FamilyS08
ADC Resolution10Bit
MCU SeriesS08GT
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
S08 Family S08GT Series Microcontrollers
Device Core
HCS08
Operating Frequency Max
40MHz
No. of Pins
48Pins
MCU Case Style
QFN
Interfaces
I2C, SCI, SPI
RAM Memory Size
2KB
MCU Family
S08
MCU Series
S08GT
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Base Number
S08GT
CPU Speed
40MHz
Program Memory Size
16KB
IC Case / Package
QFN
No. of I/O's
39I/O's
Embedded Interface Type
I2C, SCI, SPI
ADC Channels
8Channels
ADC Resolution
10Bit
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Technical Docs (3)
Alternatives for MC9S08GT16ACFDER
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate