Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMC9S08LL16CLF
Newark Part No.40P5127
Product RangeS08 Family S08LL Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.770 |
Price for:Each
Minimum: 1250
Multiple: 1250
$4,712.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC9S08LL16CLF
Newark Part No.40P5127
Product RangeS08 Family S08LL Series Microcontrollers
Technical Datasheet
Product RangeS08 Family S08LL Series Microcontrollers
Device CoreS08
MCU Core Size8bit
Operating Frequency Max20MHz
Program Memory Size16KB
No. of Pins48Pins
IC Case / PackageLQFP
CPU Speed20MHz
No. of I/O's31I/O's
MCU Case StyleLQFP
InterfacesI2C, SCI, SPI
RAM Memory Size2KB
ADC Channels8Channels
Embedded Interface TypeI2C, SCI, SPI
MCU ApplicationsBattery Management
ADC Resolution12Bit
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
MCU FamilyS08
MCU SeriesS08LL
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
S08 Family S08LL Series Microcontrollers
MCU Core Size
8bit
Program Memory Size
16KB
IC Case / Package
LQFP
No. of I/O's
31I/O's
Interfaces
I2C, SCI, SPI
ADC Channels
8Channels
MCU Applications
Battery Management
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
MCU Series
S08LL
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Device Core
S08
Operating Frequency Max
20MHz
No. of Pins
48Pins
CPU Speed
20MHz
MCU Case Style
LQFP
RAM Memory Size
2KB
Embedded Interface Type
I2C, SCI, SPI
ADC Resolution
12Bit
Supply Voltage Max
3.6V
MCU Family
S08
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate